
This dual power transformer has a current rating of 600mA and a seated height of 41.15mm. It is designed for chassis mount applications and features a quick connect termination. The transformer has a weight of 0.69lb and measures 71.37mm in length and 43.82mm in width. It is not RoHS compliant.
Sign in to ask questions about the Hammond 186C20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 186C20 technical specifications.
| Current Rating | 600mA |
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 71.37mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.69lb |
| Width | 43.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186C20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
