
This is a dual power transformer with a maximum output current of 420mA, featuring dual primary windings and a single secondary winding. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 71.37mm in length, 43.82mm in width, and 41.14mm in height, with a seated height of 41.15mm. It is available in a flange mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186C28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Lead Free | Lead Free |
| Length | 71.37mm |
| Max Output Current | 420mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 0.68lb |
| Width | 43.82mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186C28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.