
The 186D20 is a dual primary, single secondary power transformer from Hammond. It has a current rating of 1.5A and is designed for chassis mount applications. The transformer measures 82.55mm in length, 52.2mm in width, and 49.02mm in height, with a seated height of 49.02mm. It is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The transformer weighs 1.3lb and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186D20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1.5A |
| Height | 49.02mm |
| Height - Seated (Max) | 49.02mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 82.55mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 52.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186D20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.