Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186D24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 1.25A |
| Height | 49.02mm |
| Height - Seated (Max) | 49.02mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 82.55mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.4lb |
| Width | 52.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186D24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
