Split Bobbin Power Transformer,
Hammond 186D28 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1.07A |
| Height | 49.02mm |
| Height - Seated (Max) | 49.02mm |
| Lead Length | 6.35mm |
| Length | 82.55mm |
| Max Output Current | 1.07A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 52.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.