
The 186D36 is a dual power transformer with a current rating of 850mA. It has a seated height of 49.02mm and a lead length of 6.35mm. The transformer is designed for chassis mount applications and features a quick connect termination. It is not RoHS compliant. The 186D36 has a weight of 1.3lb and measures 82.55mm in length and 52.2mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186D36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 850mA |
| Height | 49.02mm |
| Height - Seated (Max) | 49.02mm |
| Lead Length | 6.35mm |
| Length | 82.55mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 52.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186D36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.