
This dual transformer from Hammond features a current rating of 2.4A and is approved by UL and CSA. It measures 93.47mm in length and 45.97mm in width, with a height of 49.02mm and seated height of 57.15mm. The transformer is designed for chassis mount and panel applications, with a lead length of 6.35mm and a weight of 1.7lb. It is RoHS compliant and available in a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186E24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2.4A |
| Height | 49.02mm |
| Height - Seated (Max) | 57.15mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 93.47mm |
| Max Output Current | 2.4A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 45.97mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186E24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.