
The Hammond 186F12 is a general purpose power transformer with a current rating of 8A. It features dual windings and is designed for chassis mount or panel installation. The transformer is RoHS compliant and meets UL and CSA approval standards. It measures 102.36mm in length, 66.68mm in width, and 65.02mm in height, with a seated height of 65.02mm and a lead length of 6.35mm. The weight of the transformer is 2.8lb.
Sign in to ask questions about the Hammond 186F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 186F12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current Rating | 8A |
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Lead Length | 6.35mm |
| Length | 102.36mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 66.68mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
