
This dual power transformer from Hammond features a current rating of 850mA and is approved for use in UL and CSA certified applications. It has a seated height of 65.02mm and a lead length of 6.35mm. The transformer is designed for use in chassis mount and panel applications, and is RoHS compliant.
Sign in to ask questions about the Hammond 186F120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 186F120 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 850mA |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Lead Length | 6.35mm |
| Length | 102.36mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 66.68mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 186F120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
