Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 186F24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 4A |
| Height | 2.56inch |
| Height - Seated (Max) | 65.02mm |
| Lead Length | 6.35mm |
| Length | 102.36mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 2.6lb |
| Width | 66.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186F24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
