
This dual transformer from Hammond features a current rating of 3.57A and a seated height of 65.02mm. It is designed for chassis mount and panel applications. The transformer is RoHS non-compliant and has a weight of 2.7lb. It is approved by UL and CSA. The transformer has a length of 102.36mm and a width of 66.68mm.
Sign in to ask questions about the Hammond 186F28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 186F28 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3.57A |
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Lead Free | Lead Free |
| Lead Length | 6.35mm |
| Length | 102.36mm |
| Max Output Current | 3.57A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 186 |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 66.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 186F28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
