
The 187C28 is a power transformer from Hammond, a single-winding device with a maximum output current of 420mA. It measures 71.37mm in length, 43.82mm in width, and 41.14mm in height, with a seated height of 41.15mm. The transformer is designed for chassis mount applications and features a quick connect termination. It is RoHS compliant and available in a single unit quantity.
Sign in to ask questions about the Hammond 187C28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 187C28 technical specifications.
| Height | 41.14mm |
| Height - Seated (Max) | 41.15mm |
| Length | 71.37mm |
| Max Output Current | 420mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 0.68lb |
| Width | 43.82mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187C28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.