
The 187E10 is a general power transformer from Hammond, featuring a single winding and a maximum output current of 5A. It measures 49.02mm in height, 93.47mm in length, and 55.5mm in width, with a seated height of 57.15mm. The transformer is designed for chassis mount applications and has a weight of 1.7lb. It is not RoHS compliant.
Hammond 187E10 technical specifications.
| Height | 49.02mm |
| Height - Seated (Max) | 57.15mm |
| Length | 93.47mm |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 55.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 187E10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.