
The 187 Series Chassis Mount Transformer features a single primary and single secondary winding, with a maximum output current of 500mA. It measures 38.61mm in height, 55.5mm in width, and 93.47mm in length, with a seated height of 57.15mm. The transformer is designed for chassis mount applications and has a weight of 1.7lb. It is not RoHS compliant.
Hammond 187E120 technical specifications.
| Height | 38.61mm |
| Height - Seated (Max) | 57.15mm |
| Length | 93.47mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 55.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 187E120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
