Hammond 187E16 technical specifications.
| Height | 49.02mm |
| Height - Seated (Max) | 57.15mm |
| Length | 93.47mm |
| Max Output Current | 3.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187E16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.