
Power Transformers 56VA 50/60HZ 28VCT
Checking distributor stock and pricing after the page loads.
| Height | 2.25inch |
| Height - Seated (Max) | 57.15mm |
| Length | 93.47mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 1.7lb |
| Width | 55.5mm |
| RoHS | Compliant |
