
The 187F10 is a flange mount power transformer with a single primary and secondary winding. It has a maximum output current of 10A and is designed for chassis mount applications. The transformer is lead free and RoHS compliant. It measures 102.36mm in length, 65.02mm in height, and 66.68mm in width, with a weight of 2.7lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 187F10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 65.02mm |
| Height - Seated (Max) | 65.02mm |
| Lead Free | Lead Free |
| Length | 102.36mm |
| Max Output Current | 10A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 187 |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 66.68mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 187F10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.