Hammond 18S16 technical specifications.
| Color | White |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | 1418 |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 18S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.