
General purpose inductor with 2.5mH inductance and 15% tolerance. Features a 20A current rating and 22mR DC resistance. This chassis mount component has screw terminations and is unshielded. Dimensions are 3.75 inches in length, 4.2 inches in width, and 3.13 inches in height. RoHS compliant.
Sign in to ask questions about the Hammond 195E20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 195E20 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 20A |
| DC Resistance (DCR) | 22mR |
| Height | 3.13inch |
| Inductance | 2.5mH |
| Length | 3.75inch |
| Max DC Current | 20A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 195 |
| Shielding | Unshielded |
| Termination | Screw |
| Tolerance | 15% |
| Weight | 14.33lb |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 195E20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.