
The 229A230 dual power transformer from Hammond features a current rating of 50mA and operates within a temperature range of 0°C to 130°C. It is designed for through hole mounting and has a weight of 0.29lb. This transformer is compliant with RoHS regulations and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 229A230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 50mA |
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 39.62mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.29lb |
| Width | 47.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229A230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
