
The 229A40 is a dual power transformer with a current rating of 150mA. It has a height of 21.59mm and a length of 39.62mm. The transformer is designed for through hole, PCB mount and has a maximum operating temperature of 130°C. It is also cULus approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 229A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Current Rating | 150mA |
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 39.62mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.37lb |
| Width | 47.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 229A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.