
The 229A56 is a dual power transformer from Hammond, with a maximum operating temperature of 130°C and a maximum output current of 100mA. It is designed for through hole, PCB mount applications. The transformer is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Hammond 229A56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 229A56 technical specifications.
| Approvals | cULus |
| Height | 21.59mm |
| Height - Seated (Max) | 21.59mm |
| Length | 39.62mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.28lb |
| Width | 47.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 229A56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
