
The 229C34 is a dual power transformer from Hammond, designed for high-temperature applications up to 130°C. With a maximum output current of 1.4A, it is suitable for demanding power supply requirements. The transformer is mounted through a PCB and features a termination of PC Pin. It is compliant with cULus approvals and meets RoHS requirements.
Sign in to ask questions about the Hammond 229C34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 229C34 technical specifications.
| Approvals | cULus |
| Height | 31.75mm |
| Height - Seated (Max) | 31.75mm |
| Length | 57.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.92lb |
| Width | 72.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229C34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
