
The 229C40 dual power transformer from Hammond is a general-purpose power transformer with a maximum operating temperature of 130°C and a maximum output current of 1.2A. It is designed for through hole, PCB mount and is available in a single package quantity. The transformer is not RoHS compliant and has a weight of 0.89lb. It measures 57.15mm in length, 72.9mm in width, and 1.25inch in height, with a seated height of 31.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 229C40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Height | 1.25inch |
| Height - Seated (Max) | 31.75mm |
| Length | 57.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.89lb |
| Width | 72.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 229C40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
