
This dual power transformer from Hammond features a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 1.4A and is designed for through hole mounting on a PCB. The transformer is RoHS compliant and has a weight of 1.3lb. It measures 63.5mm in length, 35.05mm in height, and 79.25mm in width when seated.
Sign in to ask questions about the Hammond 229D34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 229D34 technical specifications.
| Approvals | cULus |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 1.3lb |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229D34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
