
This dual power transformer from Hammond is designed for high-temperature applications, operating between 0°C and 130°C. With a maximum output current of 1.2A, it is suitable for a range of power supply and conversion applications. The transformer is available in bulk packaging and is RoHS compliant. It features a dual primary and secondary winding configuration, making it suitable for a variety of power transfer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 229D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Height | 35.05mm |
| Height - Seated (Max) | 35.05mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 1.6lb |
| Width | 79.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 229D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.