Power Transformers 10V CT@250/5V@500
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Height | 16.51mm |
| Height - Seated (Max) | 16.51mm |
| Length | 39.62mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 229 |
| Termination | PC Pin |
| Weight | 0.22lb |
| Width | 47.75mm |
| RoHS | Compliant |
