
This dual-winding transformer from Hammond has a primary type of dual and is RoHS compliant. It has a maximum output current of 600mA and an output voltage of 6.3V. The transformer is designed for chassis mount and panel mount applications and has a weight of 0.4lb. It is approved by UL and CSA and has a height of 36.8mm. The transformer is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 266F12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 600mA |
| Height | 36.8mm |
| Height - Seated (Max) | 36.32mm |
| Length | 60.45mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount, Panel |
| Output Current | 600mA |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 266 |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 37.59mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 266F12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
