
This dual power transformer from Hammond features a current rating of 1A and is designed for chassis mount or panel applications. It meets the approval standards of UL and CSA. The transformer has a dual primary and secondary winding configuration and is supplied with wire leads for easy termination. The device has a weight of 2.5lb and measures 79.2mm in height, 90.42mm in length, and 55.88mm in width. The seated height is 79.25mm. The transformer is compliant with the RoHS directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 266J48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 1A |
| Height | 79.2mm |
| Height - Seated (Max) | 79.25mm |
| Length | 90.42mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 266 |
| Termination | Wire Leads |
| Weight | 2.5lb |
| Width | 55.88mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 266J48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
