
This dual transformer from Hammond features a current rating of 10A and 5A max output current. It has a height of 86.6mm and a seated height of 86.61mm, with a length of 71.37mm and a width of 77.72mm. The transformer is designed for chassis mount and panel mounting, with wire leads for termination. It is not RoHS compliant and is approved by UL and CSA.
Sign in to ask questions about the Hammond 266P18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 266P18 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Height | 86.6mm |
| Height - Seated (Max) | 86.61mm |
| Length | 71.37mm |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Primary Type | DUAL |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | 266 |
| Termination | Wire Leads |
| Weight | 3.9lb |
| Width | 77.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 266P18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
