Hammond 270X technical specifications.
| Current Rating | 46mA |
| Height | 2.63inch |
| Height - Seated (Max) | 66.8mm |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 270 |
| Termination | Wire Leads |
| Weight | 1.6lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 270X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
