Sign in to ask questions about the Hammond 274BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 274BX technical specifications.
| Current Rating | 201mA |
| Height | 3.81inch |
| Height - Seated (Max) | 96.77mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Triple |
| Series | 274 |
| Termination | Wire Leads |
| Weight | 6.8lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 274BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.