
Mounting Hardware N 2000 DIN RAIL
Hammond 2DCK16 technical specifications.
| Color | Black |
| Length | 0.523inch |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | DR |
| Size | 0.59inch |
| Weight | 4.409lb |
| RoHS | Compliant |
No datasheet is available for this part.