
The 370DAX is a dual power transformer from Hammond, featuring a 3.5A max output current and dual/quad windings. It has a chassis mount design and is RoHS compliant. The transformer measures 3.38 inches in height, 84.07mm in length, and 71.37mm in width. It weighs 2.7 pounds and is available in a single unit quantity.
Sign in to ask questions about the Hammond 370DAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 370DAX technical specifications.
| Height | 3.38inch |
| Height - Seated (Max) | 86.89mm |
| Length | 84.07mm |
| Max Output Current | 3.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.7lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370DAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
