
The 300 Series Dual Quad Chassis Mount Transformer from Hammond is a general-purpose transformer with a dual primary winding and quad secondary winding. It has a maximum output current of 3A and is RoHS compliant. The transformer measures 96.39mm in height, 106.32mm in length, and 79.38mm in width, with a weight of 2.3lb. It is available in a single package quantity and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 370JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 96.39mm |
| Length | 106.32mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.