
This dual transformer from Hammond features a dual primary winding and quad secondary winding, with a maximum output current of 6A. It is designed for chassis mount applications and is RoHS compliant. The transformer measures 115.06mm in height, 106.38mm in length, and 95.25mm in width, with a weight of 2.3lb. The package quantity is one unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 370KX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 115.06mm |
| Length | 106.38mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 370KX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
