
Power Transformers Universal Primary 101VA/700V CT @104mA
Hammond 373DZ technical specifications.
| Height - Seated (Max) | 90.5mm |
| Length | 95.25mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 4.2lb |
| Width | 79.5mm |
| RoHS | Compliant |
No datasheet is available for this part.