This dual transformer from Hammond features a maximum output current of 6A and a secondary winding current of 345mA. It has a dual primary winding and a quad secondary winding configuration. The transformer is designed for chassis mount and comes with wire leads. It is compliant with RoHS regulations.
Sign in to ask questions about the Hammond 373EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 373EX technical specifications.
| Frequency | 60Hz |
| Height | 1.125inch |
| Height - Seated (Max) | 134.62mm |
| Length | 123.09mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 345mA |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 12lb |
| Width | 111.13mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 373EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.