The 300 series dual transformer from Hammond features a seated height of 134.62mm and a length of 129.44mm. It has a maximum output current of 6A and is mounted via chassis mount. The transformer has dual primary windings and quad secondary windings. It is compliant with RoHS regulations and has wire leads for termination. The transformer weighs 13lb and measures 111.13mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 373FX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 134.62mm |
| Length | 129.44mm |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 13lb |
| Width | 111.13mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 373FX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.