
This is a dual transformer with dual primary and quad secondary windings, capable of handling a maximum output current of 3A. It is designed for chassis mount applications and features wire leads for termination. The transformer is RoHS compliant and available in a single unit quantity. Dimensions include a height of 96.8mm, a seated height of 96.52mm, a length of 99.82mm, and a width of 79.5mm, with a weight of 5.6lb.
Hammond 374X technical specifications.
| Height | 96.8mm |
| Height - Seated (Max) | 96.52mm |
| Length | 99.82mm |
| Max Output Current | 3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Quad |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 5.6lb |
| Width | 79.5mm |
| RoHS | Compliant |
No datasheet is available for this part.