
The 378CX is a dual-winding power transformer with a current rating of 6A and operating temperature range of 0-105°C. It is a chassis mount transformer with wire leads and is compliant with RoHS regulations. The transformer has a dual primary and secondary winding and is part of the 300 series. It measures 111.25mm in length, 152.4mm in width, and 139.7mm in height, with a seated height of 139.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 378CX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 534mA |
| Height | 139.7mm |
| Height - Seated (Max) | 139.7mm |
| Length | 111.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 300 |
| Termination | Wire Leads |
| Weight | 20lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 378CX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.