The Hammond 431622 is an aluminum box with a black finish, measuring 2.362 inches in height, 4.13 inches in width, and 8.858 inches in length. It features an IP40 rating and is made of aluminum material. The box is designed for box mounting and is available individually.
Sign in to ask questions about the Hammond 431622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 431622 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 2.362inch |
| Length | 8.858inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | Sink Box |
| Thickness | 0.066inch |
| Weight | 6.393lb |
| Width | 4.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 431622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
