
The Grey Steel Desktop Enclosure 204 is a steel enclosure with a grey finish, measuring 2.27 inches in height, 7.94 inches in length, and 11.83 inches in width. It is made of steel and aluminum materials, and is designed for desktop mounting. The enclosure is packaged individually and is not RoHS compliant. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 500-0950 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 204 |
| Color | Grey |
| Height | 2.27inch |
| Length | 7.94inch |
| Material | Steel, Metal, Aluminium |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500 |
| Weight | 6.349lb |
| Width | 11.83inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 500-0950 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
