Hammond 516-0010 technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 9.24inch |
| Length | 14.45inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 516 |
| Thickness | 0.1inch |
| Weight | 15.763lb |
| Width | 8.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 516-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.