Grey steel enclosure with a 197mm package, measuring 6.29 inches in height, 9.13 inches in length, and 11.83 inches in width. It is made of steel and metal materials, and is mounted externally. The enclosure is not Reach SVHC compliant.
Hammond 518-0920 technical specifications.
| Package/Case | 197 |
| Color | Grey |
| Height | 6.29inch |
| Length | 9.13inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 518 |
| Weight | 13.007lb |
| Width | 11.83inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 518-0920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.