
The Hammond 560C is a general purpose transformer with a shielded design and a maximum frequency of 30kHz. It has a primary impedance of 48 ohms and a secondary impedance of 600 ohms. The transformer is mounted through a hole and has a weight of 0.25 pounds. It is available in bulk packaging and has a height of 0.85 inches when not seated, increasing to 21.59mm when seated. The transformer is not RoHS compliant and does not meet the Reach SVHC requirements.
Sign in to ask questions about the Hammond 560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 560C technical specifications.
| Height | 0.85inch |
| Height - Seated (Max) | 21.59mm |
| Insertion Loss | 1dB |
| Length | 33.78mm |
| Max Frequency | 30kHz |
| Min Frequency | 30Hz |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 48R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | 560 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 1.64inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
