
Audio Transformer 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 0.85inch |
| Height - Seated (Max) | 21.59mm |
| Insertion Loss | 1dB |
| Length | 33.78mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 20R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | 560 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 1.64inch |
| RoHS | Compliant |
