The 560L is a shielded transformer with a primary impedance of 600 ohms and a secondary impedance of 20k ohms. It measures 1.64 inches in width and 0.85 inches in height, with a seated height of 21.59mm. The transformer is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and has an insertion loss of 1dB.
Hammond 560L technical specifications.
| Package/Case | 600 |
| Height | 0.85inch |
| Height - Seated (Max) | 21.59mm |
| Insertion Loss | 1dB |
| Length | 33.78mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 20kR |
| Series | 560 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 1.64inch |
| RoHS | Compliant |
No datasheet is available for this part.