
The Hammond 560N is a general purpose transformer with a primary impedance of 600 ohms and a secondary impedance of 40k ohms. It has a shielded package and is designed for through hole mounting. The transformer measures 33.78mm in length, 1.64inch in width, and 0.85inch in height, with a seated height of 21.59mm. It is RoHS compliant and available in bulk packaging.
Hammond 560N technical specifications.
| Package/Case | 600 |
| Height | 0.85inch |
| Height - Seated (Max) | 21.59mm |
| Insertion Loss | 1dB |
| Length | 33.78mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 40kR |
| Series | 560 |
| Shielding | Shielded |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 1.64inch |
| RoHS | Compliant |
No datasheet is available for this part.
