
The 610A transformer from Hammond is a general purpose component with a height of 4.3mm and a length of 12.7mm. It has a turns ratio of 1:1 and is designed for through hole mount. The transformer has an inductance of 3.9mH and a width of 8.89mm. It is available in bulk packaging and has a weight of 0.160002oz.
Sign in to ask questions about the Hammond 610A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 610A technical specifications.
| Height | 4.3mm |
| Inductance | 3.9mH |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 610 |
| Termination | Solder |
| Turns Ratio | 1:1 |
| Weight | 0.160002oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 610A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
